-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y0252
|
Newark | Surface Mount High Frequency Inductor, We-Gfh Series, 6.8 H, 20%, 1008 [2520 Metric], 61 Mhz Rohs Compliant: Yes |Wurth Elektronik 7447629068 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1605 |
|
$0.3050 / $0.4710 | Buy Now |
DISTI #
732-7308-1-ND
|
DigiKey | FIXED IND 6.8UH 450MA 1.1OHM SMD Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1857 In Stock |
|
$0.2500 / $0.4100 | Buy Now |
DISTI #
710-7447629068
|
Mouser Electronics | RF Inductors - SMD WE-GFH HiFreq 2520 6.8uH 520mA 110mOhms RoHS: Compliant | 1490 |
|
$0.2500 / $0.4100 | Buy Now |
DISTI #
2493183
|
element14 Asia-Pacific | INDUCTOR, 6.8UH, 20%, 0.45A, 61MHZ, 1008 RoHS: Compliant Min Qty: 5 Container: Each | 1605 |
|
$0.2439 / $0.4332 | Buy Now |
DISTI #
2493183
|
Farnell | INDUCTOR, 6.8UH, 20%, 0.45A, 61MHZ, 1008 RoHS: Compliant Min Qty: 5 Lead time: 38 Weeks, 0 Days Container: Each | 1605 |
|
$0.2204 / $0.3031 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7447629068
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7447629068
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Inductor Type | GENERAL PURPOSE INDUCTOR |