Part Details for 7447629015 by Wurth Elektronik
Overview of 7447629015 by Wurth Elektronik
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 7447629015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK2011
|
Newark | Power Inductor, 1.5Uh, Unshielded Rohs Compliant: Yes |Wurth Elektronik 7447629015 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1990 |
|
$0.3700 / $0.5020 | Buy Now |
DISTI #
732-7447629015CT-ND
|
DigiKey | WE-GFH HIGH FREQUENCY SMT INDUCT Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.2590 / $0.4400 | Buy Now |
DISTI #
710-7447629015
|
Mouser Electronics | RF Inductors - SMD WE-GFH 2520 1.5 uH 20% IR = 750 mA RDC = 504 mOhms RoHS: Compliant | 0 |
|
$0.2970 / $0.4400 | Order Now |
DISTI #
4065829
|
element14 Asia-Pacific | POWER INDUCTOR, 1.5UH, UNSHIELDED RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1990 |
|
$0.3327 / $0.5243 | Buy Now |
DISTI #
4065829RL
|
element14 Asia-Pacific | POWER INDUCTOR, 1.5UH, UNSHIELDED RoHS: Compliant Min Qty: 50 Container: Reel | 1990 |
|
$0.3327 / $0.4814 | Buy Now |
DISTI #
4065829RL
|
Farnell | POWER INDUCTOR, 1.5UH, UNSHIELDED RoHS: Compliant Min Qty: 50 Lead time: 38 Weeks, 0 Days Container: Reel | 1990 |
|
$0.2780 / $0.4671 | Buy Now |
DISTI #
4065829
|
Farnell | POWER INDUCTOR, 1.5UH, UNSHIELDED RoHS: Compliant Min Qty: 5 Lead time: 38 Weeks, 0 Days Container: Cut Tape | 1990 |
|
$0.2780 / $0.6400 | Buy Now |
Part Details for 7447629015
7447629015 CAD Models
7447629015 Part Data Attributes:
|
7447629015
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7447629015
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR |