Part Details for 744393580068 by Wurth Elektronik
Overview of 744393580068 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 744393580068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK1867
|
Newark | Power Inductor, 680Nh, Shielded, 26A Rohs Compliant: Yes |Wurth Elektronik 744393580068 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$3.6300 / $5.3200 | Buy Now |
DISTI #
732-744393580068CT-ND
|
DigiKey | WE-XHMI SMT POWER INDUCTOR 8080, Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
982 In Stock |
|
$2.6270 / $4.6900 | Buy Now |
DISTI #
710-744393580068
|
Mouser Electronics | Power Inductors - SMD WE-XHMI 0.68 uH 20 A 1.41mOhms RoHS: Compliant | 458 |
|
$2.6200 / $4.6900 | Buy Now |
Part Details for 744393580068
744393580068 CAD Models
744393580068 Part Data Attributes:
|
744393580068
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744393580068
Wurth Elektronik
General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 3533, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 3533 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.00141 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.8 mm | |
Package Length | 8.8 mm | |
Package Style | SMT | |
Package Width | 8.3 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 20 A | |
Self Resonance Frequency | 62 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASERED AT 20 % TOLERANCE; INDUCTANCE IS MEASURED AT 10 mA | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |