Part Details for 744383350056HT by Wurth Elektronik
Overview of 744383350056HT by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 744383350056HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM0695
|
Newark | Power Inductor, 0.56Uh, Shielded, 7.3A Rohs Compliant: Yes |Wurth Elektronik 744383350056HT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4400 / $2.3200 | Buy Now |
DISTI #
732-744383350056HTCT-ND
|
DigiKey | HIGH TEMP POWER INDUCTOR 3015, 0 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2700 / $1.7500 | Buy Now |
DISTI #
710-744383350056HT
|
Mouser Electronics | Power Inductors - SMD WE-MAPI 0.56 uH 3.6 A 22.2 mOhms 3015 High Temp RoHS: Compliant | 0 |
|
$1.2700 / $1.7300 | Order Now |