-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-LHMI SMD Power Inductor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T3231
|
Newark | Inductor, Shielded, 680Nh, 10A, Smd, Inductance:680Nh, Rms Current (Irms):5.5A, Inductor Construction:Shielded, Saturation Current (Isat):10A, Product Range:We-Lhmi Series, Dc Resistance Max:0.019Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 744373240068 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.2400 / $2.5600 | Buy Now |
DISTI #
732-3334-1-ND
|
DigiKey | FIXED IND 680NH 5.5A 0.019OHM SM Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2686 In Stock |
|
$1.6230 / $2.3400 | Buy Now |
DISTI #
710-744373240068
|
Mouser Electronics | Power Inductors - SMD WE-LHMI 680nH 5.5A DCR=19mOhms AECQ200 RoHS: Compliant | 6948 |
|
$1.6200 / $2.3500 | Buy Now |
DISTI #
73D1138
|
Bürklin Elektronik | Power choke, SMD 4020, 0.68 µH, 5.5 A, 744373240068 Min Qty: 1 | 50 |
|
$1.9237 / $2.3020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744373240068
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744373240068
Wurth Elektronik
WE-LHMI SMD Power Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 1616 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 1816 | |
Construction | Rectangular | |
Core Material | POWDERED IRON | |
DC Resistance | 0.019 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 4.45 mm | |
Package Style | SMT | |
Package Width | 4.06 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 5.5 A | |
Self Resonance Frequency | 90 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 10 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) over Copper (Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |