-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.95uH, 20%, 1 Element, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T8794
|
Newark | Surface Mount Power Inductor, We-Hci Series, 950 Nh, 20%, Shielded, 6200 Ohm, 11 A Rohs Compliant: Yes |Wurth Elektronik 744310095 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.8400 / $4.3700 | Buy Now |
DISTI #
732-1146-1-ND
|
DigiKey | FIXED IND 950NH 11A 6.2 MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
183 In Stock |
|
$2.4360 / $3.8000 | Buy Now |
DISTI #
710-744310095
|
Mouser Electronics | Power Inductors - SMD WE-HCI 950nH 11A DCR=6.2mOhms AEC-Q200 RoHS: Compliant | 0 |
|
$2.4300 / $3.8000 | Order Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.95UH, 20%, 1 ELEMENT, SMD | 86 |
|
$2.3693 / $5.4675 | Buy Now |
DISTI #
73D1004
|
Bürklin Elektronik | High current choke, SMD 7030, 0.95 µH, 11 A, 744310095 Min Qty: 1 | 50 |
|
$3.1155 / $3.7691 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744310095
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744310095
Wurth Elektronik
General Purpose Inductor, 0.95uH, 20%, 1 Element, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
DC Resistance | 0.0062 Ω | |
Inductance-Nom (L) | 0.95 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 11 A | |
Self Resonance Frequency | 90 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER SILVER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |