-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 80V, 1.6A, ROHS AND REACH COMPLIANT, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T9742
|
Newark | Filter, Common Mode Choke, 80V, 1.6A, Surface Mount-Smd, Dc Current Rating:1.6A, Inductance:470Μh, Product Range:We-Sl5 Series, Impedance:1.75Kohm, Product Length:10Mm, Product Width:8.7Mm, Product Height:6.5Mm, Qualification:- Rohs Compliant: Yes |Wurth Elektronik 744272471 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1389 |
|
$3.1000 / $3.6600 | Buy Now |
DISTI #
732-744272471CT-ND
|
DigiKey | CMC 470UH 1.6A 2LN 1.75K OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3123 In Stock |
|
$2.3070 / $3.3500 | Buy Now |
DISTI #
710-744272471
|
Mouser Electronics | Common Mode Chokes / Filters WE-SL5 SMD 2x470uH 1600mA RoHS: Compliant | 3337 |
|
$2.3000 / $3.2500 | Buy Now |
|
Bristol Electronics | 413 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 85 |
|
$1.8817 / $4.0320 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 39 |
|
$1.5750 / $3.1500 | Buy Now | |
|
Quest Components | 212 |
|
$2.3310 / $3.7800 | Buy Now | |
|
Quest Components | 68 |
|
$2.7000 / $5.4000 | Buy Now | |
DISTI #
74D5891
|
Bürklin Elektronik | Common mode filter, SMD, 470 µH, 744272471 Min Qty: 1 | 30 |
|
$2.5249 / $3.3810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744272471
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744272471
Wurth Elektronik
Data Line Filter, 2 Function(s), 80V, 1.6A, ROHS AND REACH COMPLIANT, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS AND REACH COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | UL | |
DC Resistance-Max | 0.065 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 6.5 mm | |
Inductance | 470 µH | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1750 OHM Ω | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current | 1.6 A | |
Rated Voltage | 80 V | |
Terminal Finish | TIN | |
Width | 8.7 mm |