-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 50V, 0.26A, ROHS COMPLIANT, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2502
|
Newark | Common Mode Choke, 0.3621Uh, 0.26A Rohs Compliant: Yes |Wurth Elektronik 744232601 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 625 |
|
$1.2400 / $1.3700 | Buy Now |
DISTI #
732-1472-1-ND
|
DigiKey | CMC 260MA 2LN 600OHM SMD AECQ200 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5994 In Stock |
|
$0.8800 / $1.3100 | Buy Now |
DISTI #
710-744232601
|
Mouser Electronics | Common Mode Chokes / Filters WE-CNSW 1206 260mA 600Ohm 100MHz AECQ2 RoHS: Compliant | 3901 |
|
$0.8790 / $1.2100 | Buy Now |
DISTI #
74D5869
|
Bürklin Elektronik | Common mode filter, SMD 1206, 0.3621 µH, 0.26 A, 744232601 Min Qty: 1 | 50 |
|
$1.0865 / $1.3255 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744232601
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744232601
Wurth Elektronik
Data Line Filter, 2 Function(s), 50V, 0.26A, ROHS COMPLIANT, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
DC Resistance-Max | 0.8 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.9 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.26 A | |
Rated Voltage | 50 V | |
Width | 1.6 mm |