-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1111, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T8557
|
Newark | Inductor, Shielded, 10Uh, 1.1A, Smd, Inductance:10Μh, Rms Current (Irms):1A, Inductor Construction:Shielded, Saturation Current (Isat):1.1A, Product Range:We-Tpc Series, Dc Resistance Max:0.19Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 744025100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1129 |
|
$1.2700 / $1.8400 | Buy Now |
DISTI #
732-2617-1-ND
|
DigiKey | FIXED IND 10UH 1A 190 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5658 In Stock |
|
$0.7670 / $1.6400 | Buy Now |
DISTI #
710-744025100
|
Mouser Electronics | Power Inductors - SMD WE-TPC 2828 10uH 1A .17Ohm RoHS: Compliant | 4781 |
|
$0.7660 / $1.6400 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 10UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 1111 | 183 |
|
$0.5985 / $1.9950 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 10UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 1111 | 83 |
|
$1.2639 / $2.2980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744025100
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744025100
Wurth Elektronik
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1111, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 1111 | |
Construction | Cylindrical | |
DC Resistance | 0.19 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 2.8 mm | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 41 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |