-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-CBF SMD EMI Suppression Ferrite Bead
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R5641
|
Newark | Ferrite Bead, 0.3Ohm, 200Ma, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance:750Ohm, Dc Current Rating:200Ma, Product Range:We-Cbf Series, Dc Resistance Max:0.3Ohm, Impedance Tolerance:± 25%, Product Length:2Mm Rohs Compliant: Yes |Wurth Elektronik 742792045 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3 |
|
$0.2000 / $0.2180 | Buy Now |
DISTI #
732-4644-1-ND
|
DigiKey | FERRITE BEAD 750 OHM 0805 1LN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6410 In Stock |
|
$0.1420 / $0.2100 | Buy Now |
DISTI #
710-742792045
|
Mouser Electronics | Ferrite Beads WE-CBF 0805 180MHz 750Ohm 200mA AECQ2 RoHS: Compliant | 4209 |
|
$0.1420 / $0.2100 | Buy Now |
DISTI #
85D1027
|
Bürklin Elektronik | Ferrite Bead, SMD 0805, 200 mA, 300 mΩ, 100 MHz, 750 Ω, ±25 %, 742792045 Min Qty: 1 | 200 |
|
$0.1752 / $0.2085 | Buy Now |
|
Chip1Cloud | FERRITE BEAD 750 OHM 0805 1LN | 2360 |
|
RFQ | |
DISTI #
1800357RL
|
element14 Asia-Pacific | FERRITE BEAD, 0.3 OHM, 0.2A, 0805 RoHS: Compliant Min Qty: 100 Container: Reel | 3 |
|
$0.1438 / $0.2029 | Buy Now |
DISTI #
1800357
|
element14 Asia-Pacific | FERRITE BEAD, 0.3 OHM, 0.2A, 0805 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3 |
|
$0.1438 / $0.2213 | Buy Now |
DISTI #
1800357
|
Farnell | FERRITE BEAD, 0.3 OHM, 0.2A, 0805 RoHS: Compliant Min Qty: 10 Lead time: 28 Weeks, 0 Days Container: Cut Tape | 3 |
|
$0.0890 / $0.2087 | Buy Now |
DISTI #
1800357RL
|
Farnell | FERRITE BEAD, 0.3 OHM, 0.2A, 0805 RoHS: Compliant Min Qty: 100 Lead time: 28 Weeks, 0 Days Container: Reel | 3 |
|
$0.0890 / $0.1712 | Buy Now |
DISTI #
2761572
|
Farnell | RoHS: Compliant Min Qty: 4000 Container: Reel | 0 |
|
$0.1462 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
742792045
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
742792045
Wurth Elektronik
WE-CBF SMD EMI Suppression Ferrite Bead
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case Code | 0805 | |
Construction | Multi-Layer | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 180 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 750 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 0.2 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for 742792045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 742792045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHB-1T2012-601JB | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | 742792045 vs SHB-1T2012-601JB |
CZB2AGTTE301J | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | 742792045 vs CZB2AGTTE301J |
CBA3216GA600N4E | Ferrite Chip, 1 Function(s), 0.2A, | Samwha Electronics | 742792045 vs CBA3216GA600N4E |
CZB2BSTTE601K | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | 742792045 vs CZB2BSTTE601K |
CZB2AGTE421P | Ferrite Chip, 1 Function(s), 0.2A, | KOA Speer Electronics Inc | 742792045 vs CZB2AGTE421P |
CB2012GA601T | Ferrite Chip, 1 Function(s), 0.2A, | Samwha Electronics | 742792045 vs CB2012GA601T |
CZB2AGTTE181J | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | 742792045 vs CZB2AGTTE181J |
ILB1206ER501V | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | Vishay Intertechnologies | 742792045 vs ILB1206ER501V |
SZ0603G100TF | Ferrite Chip, 1 Function(s), 0.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0201, 2 PIN | Sunlord | 742792045 vs SZ0603G100TF |
ILB-1206600OHM+/-25% | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | Vishay Intertechnologies | 742792045 vs ILB-1206600OHM+/-25% |