-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-CBF SMD EMI Suppression Ferrite Bead
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2374
|
Newark | Ferrite Bead, 0.65Ohm, 200Ma, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance:600Ohm, Dc Current Rating:200Ma, Product Range:We-Cbf Series, Dc Resistance Max:0.65Ohm, Impedance Tolerance:± 25%, Product Length:2Mm Rohs Compliant: Yes |Wurth Elektronik 742792043 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0190 | Buy Now |
DISTI #
732-4643-1-ND
|
DigiKey | FERRITE BEAD 600 OHM 0805 1LN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1 In Stock |
|
$0.1600 | Buy Now |
|
Chip1Cloud | FERRITE BEAD 600 OHM 0805 1LN | 2080 |
|
RFQ | |
DISTI #
1635717RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 1415 |
|
$0.1859 / $0.2139 | Buy Now |
DISTI #
1635717
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Cut Tape | 1415 |
|
$0.1859 / $0.2324 | Buy Now |
DISTI #
2761571
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 4000 Container: Reel | 0 |
|
$0.1549 | Buy Now |
DISTI #
2761571
|
Farnell | RoHS: Compliant Min Qty: 4000 Container: Reel | 0 |
|
$0.1412 / $0.1474 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
742792043
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
742792043
Wurth Elektronik
WE-CBF SMD EMI Suppression Ferrite Bead
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case Code | 0805 | |
Construction | Multi-Layer | |
DC Resistance-Max | 0.65 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 190 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 0.9 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for 742792043. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 742792043, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCB1206B601TR | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1206 | NIC Components Corp | 742792043 vs NCB1206B601TR |