-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.2A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC5595
|
Newark | Ferrite Bead, 600R, 0.2A, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance @ 100Mhz:600Ohm, Dc Current Rating:200Ma, Product Range:We-Cbf Series, Dc Resistance Max:0.5Ohm, Impedance Tolerance:± 25%, Automotive Qualification Rohs Compliant: Yes |Wurth Elektronik 742792042 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0550 / $0.1090 | Buy Now |
DISTI #
08P2373
|
Newark | Ferrite Bead, 0.5Ohm, 200Ma, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance:600Ohm, Dc Current Rating:200Ma, Product Range:We-Cbf Series, Dc Resistance Max:0.5Ohm, Impedance Tolerance:± 25%, Product Length:2Mm Rohs Compliant: Yes |Wurth Elektronik 742792042 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0870 / $0.2410 | Buy Now |
DISTI #
732-4642-1-ND
|
DigiKey | FERRITE BEAD 600 OHM 0805 1LN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31594 In Stock |
|
$0.1420 / $0.2100 | Buy Now |
DISTI #
710-742792042
|
Mouser Electronics | Ferrite Beads WE-CBF 0805 180MHz 600Ohm 200mA AECQ2 RoHS: Compliant | 82157 |
|
$0.1350 / $0.2100 | Buy Now |
|
ComSIT USA | WE-CBF SMT EMI SUPPRESSION FERRITE BEAD Ferrite Chip, 1 Function(s), 0.9A, 2 Pin(s) RoHS: Compliant | Europe - 32000 |
|
RFQ | |
DISTI #
85D1026
|
Bürklin Elektronik | Ferrite Bead, SMD 0805, 200 mA, 500 mΩ, 100 MHz, 600 Ω, ±25 %, 742792042 Min Qty: 1 | 200 |
|
$0.1751 / $0.2084 | Buy Now |
|
Chip1Cloud | FERRITE BEAD 600 OHM 0805 1LN | 100000 |
|
RFQ | |
DISTI #
2761570
|
element14 Asia-Pacific | FERRITE BEAD, 600R, 0.2A, 0805 RoHS: Compliant Min Qty: 4000 Container: Reel | 7000 |
|
$0.1371 / $0.1423 | Buy Now |
DISTI #
1635716RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 8639 |
|
$0.1858 / $0.2138 | Buy Now |
DISTI #
1635716
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Cut Tape | 8639 |
|
$0.1858 / $0.2322 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
742792042
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
742792042
Wurth Elektronik
Ferrite Chip, 1 Function(s), 0.2A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case Code | 0805 | |
Construction | Multi-Layer | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 180 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 0.9 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for 742792042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 742792042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCB1206B601TR | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1206 | NIC Components Corp | 742792042 vs NCB1206B601TR |