-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-CBF SMD EMI Suppression Ferrite Bead
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R5640
|
Newark | Ferrite Bead, 0.3Ohm, 500Ma, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance:600Ohm, Dc Current Rating:500Ma, Product Range:We-Cbf Series, Dc Resistance Max:0.3Ohm, Impedance Tolerance:± 25%, Product Length:2Mm Rohs Compliant: Yes |Wurth Elektronik 7427920415 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
24AC5594
|
Newark | Ferrite Bead, 600R, 0.5A, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance @ 100Mhz:600Ohm, Dc Current Rating:500Ma, Product Range:We-Cbf Series, Dc Resistance Max:0.3Ohm, Impedance Tolerance:± 25%, Automotive Qualification Rohs Compliant: Yes |Wurth Elektronik 7427920415 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1040 | Buy Now |
DISTI #
732-1605-1-ND
|
DigiKey | FERRITE BEAD 600 OHM 0805 1LN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
149411 In Stock |
|
$0.1420 / $0.2100 | Buy Now |
DISTI #
710-7427920415
|
Mouser Electronics | Ferrite Beads WE-CBF 0805 600Ohm 100MHz 500mA AECQ200 RoHS: Compliant | 134288 |
|
$0.1000 / $0.2100 | Buy Now |
|
Bristol Electronics | 1212 |
|
RFQ | ||
DISTI #
85D1025
|
Bürklin Elektronik | Ferrite Bead, SMD 0805, 500 mA, 300 mΩ, 100 MHz, 600 Ω, ±25 %, 7427920415 Min Qty: 1 | 200 |
|
$0.1752 / $0.2085 | Buy Now |
|
Chip1Cloud | FERRITE BEAD 600 OHM 0805 1LN | 2660 |
|
RFQ | |
DISTI #
1800363
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Cut Tape | 2080 |
|
$0.1859 / $0.2323 | Buy Now |
DISTI #
1800363RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 2080 |
|
$0.1859 / $0.2139 | Buy Now |
DISTI #
2761569
|
element14 Asia-Pacific | FERRITE BEAD, 600R, 0.5A, 0805 RoHS: Compliant Min Qty: 4000 Container: Reel | 4000 |
|
$0.1018 / $0.1055 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7427920415
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7427920415
Wurth Elektronik
WE-CBF SMD EMI Suppression Ferrite Bead
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case Code | 0805 | |
Construction | Multi-Layer | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE BEAD | |
Frequency-Max | 150 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Rated Current | 0.5 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.2 mm |