-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 2A, ROHS AND REACH COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2371
|
Newark | Ferrite Bead, 600 Ohm, 2A, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance:600Ohm, Dc Current Rating:2A, Product Range:We-Cbf Series, Dc Resistance Max:0.15Ohm, Impedance Tolerance:± 25%, Product Length:2Mm, Qualification:- Rohs Compliant: Yes |Wurth Elektronik 742792040 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11 |
|
$0.0890 / $0.2830 | Buy Now |
DISTI #
24AC5592
|
Newark | Ferrite Bead, 600R, 2A, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance @ 100Mhz:600Ohm, Dc Current Rating:2A, Product Range:We-Cbf Series, Dc Resistance Max:0.15Ohm, Impedance Tolerance:± 25%, Automotive Qualification Rohs Compliant: Yes |Wurth Elektronik 742792040 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 24000 |
|
$0.1580 | Buy Now |
DISTI #
732-1620-1-ND
|
DigiKey | FERRITE BEAD 600 OHM 0805 1LN Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
212317 In Stock |
|
$0.1520 / $0.2300 | Buy Now |
DISTI #
710-742792040
|
Mouser Electronics | Ferrite Beads WE-CBF 0805 100MHz 600Ohm 2000mA AEC-Q200 RoHS: Compliant | 320093 |
|
$0.1520 / $0.2100 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Bristol Electronics | 340 |
|
RFQ | ||
|
Bristol Electronics | 13495 |
|
RFQ | ||
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 2A | 1790 |
|
$0.1425 / $0.3420 | Buy Now |
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 2A | 7856 |
|
$0.1650 / $0.5500 | Buy Now |
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 2A | 3200 |
|
$0.3500 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
742792040
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
742792040
Wurth Elektronik
Ferrite Chip, 1 Function(s), 2A, ROHS AND REACH COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case Code | 0805 | |
Construction | Multi-Layer | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 150 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 2 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for 742792040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 742792040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFBW1V2012-181-R | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), | Eaton Corporation | 742792040 vs MFBW1V2012-181-R |
CBW201209U201B | Ferrite Bead, 1 Function(s), 2A, EIA STD PACKAGE SIZE 2012, SMD, 2 PIN | Fenghua (HK) Electronics Ltd | 742792040 vs CBW201209U201B |