Part Details for 74279204 (ALTERNATE: 2606874) by Wurth Electronics Midcom
Overview of 74279204 (ALTERNATE: 2606874) by Wurth Electronics Midcom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74279204 (ALTERNATE: 2606874)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70996336
|
RS | WE-CBF Ferrite Bead 0805 600Ohm 200mA | Wurth Electronics 74279204 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0420 | RFQ |