Part Details for 7401T1ZQE by C&K
Overview of 7401T1ZQE by C&K
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7401T1ZQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ6484
|
Newark | Toggle Sw Miniature Rocker&lever Handle Switch |C&k Components 7401T1ZQE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$42.8300 / $49.0000 | Buy Now |
DISTI #
37AH6892
|
Newark | 7401T1Zqe |C&k Components 7401T1ZQE Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.2200 / $36.3600 | Buy Now |
DISTI #
7401T1ZQE-ND
|
DigiKey | SWITCH TOGGLE 4PDT 5A 120V Min Qty: 1 Lead time: 48 Weeks Container: Bulk |
46 In Stock |
|
$25.1529 / $34.7000 | Buy Now |
DISTI #
2266-7401T1ZQE-ND
|
DigiKey | SWITCH TOGGLE 4PDT 5A 120V Min Qty: 1 Lead time: 48 Weeks Container: Bulk MARKETPLACE PRODUCT |
30 In Stock |
|
$36.1700 / $45.7200 | Buy Now |
DISTI #
611-7401T1ZQE
|
Mouser Electronics | Toggle Switches Miniature Rocker & Lever Handle Switch RoHS: Compliant | 3 |
|
$25.1500 / $33.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$43.1500 | Buy Now |
|
Quest Components | 38 |
|
$18.7500 / $19.5000 | Buy Now | |
DISTI #
C&K Components 7401T1ZQE
|
PEI Genesis | Toggle Switch, 4PDT, On-on | 30 |
|
Buy Now | |
DISTI #
000000000000591296
|
Sager | Toggle Switches Miniature Rocker & Lever Handle Switch Min Qty: 100 | 0 |
|
$24.2400 | Buy Now |
Part Details for 7401T1ZQE
7401T1ZQE CAD Models
7401T1ZQE Part Data Attributes:
|
7401T1ZQE
C&K
Buy Now
Datasheet
|
Compare Parts:
7401T1ZQE
C&K
TOGGLE SWITCH, 4PDT, LATCHED, 5A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.487 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 12.7 mm | |
Body Height | 12.06 mm | |
Body Length or Diameter | 21.59 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 7401T1ZQE
This table gives cross-reference parts and alternative options found for 7401T1ZQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7401T1ZQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7401KZQE | TOGGLE SWITCH,STRAIGHT,4PDT,ON-ON,SOLDER TERMINAL,TOGGLE | C&K | 7401T1ZQE vs 7401KZQE |
7401SH3ZQE | TOGGLE SWITCH,STRAIGHT,4PDT,ON-ON,SOLDER TERMINAL,TOGGLE | C&K | 7401T1ZQE vs 7401SH3ZQE |
7401SDZGE | TOGGLE SWITCH,STRAIGHT,4PDT,ON-ON,SOLDER TERMINAL,TOGGLE | C&K | 7401T1ZQE vs 7401SDZGE |