-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 250 REC 1.0-2.5 MM2 0.32X 19.30 BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH9985
|
Newark | Female Quick Disconnect, 17Awg-13Awg, Product Range:Fastin-Faston 250 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:17Awg, Insulator Colour:- Rohs Compliant: Yes |Amp Te Connectivity 735222-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 64260 |
|
$0.0420 | Buy Now |
DISTI #
53Y4793
|
Newark | Terminals .250 Fastin-On Rec Reel Of 10000 |Amp Te Connectivity 735222-2 Min Qty: 80000 Package Multiple: 1 Date Code: 0 Container: Reel | 99750 |
|
$0.0760 | Buy Now |
DISTI #
16H5158
|
Newark | .250 Fastin-On Rec. Rohs Compliant: Yes |Amp Te Connectivity 735222-2 Min Qty: 80000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0740 | Buy Now |
DISTI #
A111608CT-ND
|
DigiKey | CONN QC RCPT 13-17AWG 0.250 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11826 In Stock |
|
$0.0609 / $0.2000 | Buy Now |
DISTI #
735222-2
|
Avnet Americas | Quick Disconnect Terminal 13-17AWG F 17.1mm Tin Strip - Tape and Reel (Alt: 735222-2) RoHS: Compliant Min Qty: 80000 Package Multiple: 20000 Lead time: 11 Weeks, 2 Days Container: Reel | 0 |
|
$0.0645 | Buy Now |
DISTI #
64AH9985
|
Avnet Americas | Quick Disconnect Terminal 13-17AWG F 17.1mm Tin Strip - Product that comes on tape, but is not reeled (Alt: 64AH9985) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Ammo Pack | 64260 Partner Stock |
|
$0.1270 / $0.2080 | Buy Now |
DISTI #
571-735222-2
|
Mouser Electronics | Terminals .250 FASTIN-ON REC Reel of 10000 RoHS: Compliant | 20000 |
|
$0.0640 / $0.0710 | Buy Now |
DISTI #
571-735222-2-CT
|
Mouser Electronics | Terminals .250 FASTIN-ON REC. Cut Strip of 100 RoHS: Compliant | 0 |
|
$0.1280 | Order Now |
DISTI #
571-735222-2-MR
|
Mouser Electronics | Terminals .250 FASTIN-ON REC. Reel of 1000 RoHS: Compliant | 0 |
|
$0.0890 / $0.0930 | Order Now |
DISTI #
V36:1790_11464765
|
Arrow Electronics | Quick Disconnect Terminal 13-17AWG Brass RCP 17.1mm Tin T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2401 | Americas - 80000 |
|
$0.0597 / $0.0696 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
735222-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
735222-2
TE Connectivity
FF 250 REC 1.0-2.5 MM2 0.32X 19.30 BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 13 AWG |