Part Details for 73406-6062 by Molex
Overview of 73406-6062 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73406-6062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK1026
|
Newark | Smp Plug R/A Pcb Limited Detent |Molex 73406-6062 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5800 / $11.2500 | Buy Now |
DISTI #
0734066062
|
Avnet Americas | Connector SMP Plug 0GHz to 40GHz 50Ohm Solder Right Angle Surface Mount Gold (Alt: 0734066062) Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days | 0 |
|
$3.2704 / $7.6780 | Buy Now |
DISTI #
538-73406-6062
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$6.1800 / $7.0000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$3.9100 / $6.5600 | Buy Now | |
DISTI #
0734066062
|
Avnet Americas | Connector SMP Plug 0GHz to 40GHz 50Ohm Solder Right Angle Surface Mount Gold (Alt: 0734066062) Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days | 0 |
|
$3.2704 / $7.6780 | Buy Now |