Part Details for 734-112 by WAGO Innovative Connections
Overview of 734-112 by WAGO Innovative Connections
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 734-112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K3022
|
Newark | Terminal Block, Pluggable, 12 Position, 28-14Awg, Pitch Spacing:3.5Mm, No. Of Positions:12Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Clamp, Rated Current:10A Rohs Compliant: Yes |Wago 734-112 (Alternate Part Number: 4044918493680 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$11.7900 / $15.1600 | Buy Now |
|
Future Electronics | 12 Position 20 - 12 AWG 3.5mm Spacing Cage Clamp Socket RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 39Tray |
|
$9.5600 / $10.0300 | Buy Now |
DISTI #
WAG734-112
|
Heilind Electronics | FEMALE CONNECTOR 12 POLES WAGO | Americas - 965 in Stock |
|
$9.7434 / $12.4716 | Buy Now |
|
Onlinecomponents.com | 1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 12-pole - 100% protected against mismating - 1,50 mm² - light gray RoHS: Compliant |
28 In Stock |
|
$11.9300 / $15.6300 | Buy Now |
DISTI #
51696030
|
Verical | Conn Terminal Block 12 POS 3.5mm Screw ST Panel Mount 10A CAGE CLAMP® Box RoHS: Compliant Min Qty: 4 Package Multiple: 2 Date Code: 1706 | Americas - 28 |
|
$17.4353 / $20.1418 | Buy Now |
|
Quest Components | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, SCREW | 16 |
|
$11.8090 / $13.2851 | Buy Now |
DISTI #
734-112
|
TME | Pluggable terminal block, 3.5mm, ways: 12, straight, plug, female Min Qty: 50 | 0 |
|
$8.5400 | RFQ |
DISTI #
WAG734-112
|
Interstate Connecting Components | FEMALE CONNECTOR 12 POLES WAGO | 289 |
|
$9.7434 / $12.4716 | Buy Now |
DISTI #
44P3812
|
Bürklin Elektronik | Socket header, 12 pole, pitch 3.5 mm, angled, light gray, 734-112 Min Qty: 1 | 45 |
|
$5.8699 | Buy Now |
DISTI #
2579844
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 12POS, 14AWG RoHS: Compliant Min Qty: 1 Container: Each | 78 |
|
$13.5658 / $20.3709 | Buy Now |