Part Details for 73387-0020 by Molex
Overview of 73387-0020 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73387-0020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK1068
|
Newark | Rf Coax Conn, 2.4Mm Jack, 50 Ohm Rohs Compliant: Yes |Molex 73387-0020 (Alternate Part Number: 884982623309 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$49.4900 / $54.8700 | Buy Now |
DISTI #
66W2187
|
Newark | Rf/Coaxial Connector, Rf Coaxial, Straight Flanged Jack, Solder, 50 Ohm, Steel Rohs Compliant: Yes |Molex 73387-0020 (Alternate Part Number: 884982623309 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.9800 / $74.1100 | Buy Now |
DISTI #
538-73387-0020
|
Mouser Electronics | RF Connectors / Coaxial Connectors Jack Recept 2.4mm PCB W/ 4.76mm screws RoHS: Compliant | 28 |
|
$49.8400 / $57.5900 | Buy Now |
DISTI #
71475843
|
RS | 2.4MM JACK RECEPTACLE 2 HOLE FLANGE MNT | Molex Incorporated 73387-0020 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$50.1300 / $54.4900 | RFQ |
|
Onlinecomponents.com | Precision Test Connector, 2.4mm Jack Receptacle, Two hole flange mount with two 4.76mm screws, PCB Thickness 0.57mm to 2.79mm RoHS: Compliant |
4706 Partner Stock |
|
$28.9300 / $53.8300 | Buy Now |
|
Quest Components | 3 |
|
$93.4420 / $98.3600 | Buy Now | |
DISTI #
73387-0020
|
TTI | RF Connectors / Coaxial Connectors Jack Recept 2.4mm PCB W/ 4.76mm screws Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 25 In Stock |
|
Buy Now | |
|
Master Electronics | Precision Test Connector, 2.4mm Jack Receptacle, Two hole flange mount with two 4.76mm screws, PCB Thickness 0.57mm to 2.79mm RoHS: Compliant |
4706 Partner Stock |
|
$28.9300 / $53.8300 | Buy Now |
Part Details for 73387-0020
73387-0020 CAD Models
73387-0020 Part Data Attributes:
|
73387-0020
Molex
Buy Now
Datasheet
|
Compare Parts:
73387-0020
Molex
RF 2.4MM Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.223 inch | |
Body Depth | 0.362 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF 2.4MM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Operating Frequency-Max | 50 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | STAINLESS STEEL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |