-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
733-367/105-604/997-406 by WAGO Innovative Connections is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH2866
|
Newark | Thr Male Header, 0.8 X 0.8 Mm Solder Pin, Angled, 100% Protected Against Mismating, In Tape-And-... more RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4300 / $3.9200 | Buy Now |
DISTI #
2946-733-367/105-604/997-406TR-ND
|
DigiKey | THR MALE HEADER, 0.8 X 0.8 MM SO Min Qty: 300 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7507 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks | 0 |
|
$2.7700 | Buy Now |
|
Onlinecomponents.com | THR male header - 0.8 x 0.8 mm solder pin - angled - 100% protected against mismating - in tape-and-... more RoHS: Compliant | 0 |
|
$3.3200 / $3.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
733-367/105-604/997-406
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
733-367/105-604/997-406
WAGO Innovative Connections
Strip Terminal Block
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |