Part Details for 732511350 by Molex
Overview of 732511350 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 732511350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78828467
|
Verical | Conn SMA 0Hz to 18GHz 50Ohm Solder ST SMD RCP Gold Tray Min Qty: 35 Package Multiple: 1 | Americas - 2170 |
|
$2.2657 / $2.6822 | Buy Now |
DISTI #
73577120
|
Verical | Conn SMA 0Hz to 18GHz 50Ohm Solder ST SMD RCP Gold Tray Min Qty: 20 Package Multiple: 1 Date Code: 2301 | Americas - 1517 |
|
$3.3173 / $4.0535 | Buy Now |
DISTI #
19787871
|
Verical | Conn SMA 0Hz to 18GHz 50Ohm Solder ST SMD RCP Gold Tray Min Qty: 26 Package Multiple: 1 | Americas - 1500 |
|
$2.3700 / $2.4500 | Buy Now |
DISTI #
76844205
|
Verical | Conn SMA 0Hz to 18GHz 50Ohm Solder ST SMD RCP Gold Tray Min Qty: 8 Package Multiple: 1 | Americas - 15 |
|
$3.6875 / $4.1375 | Buy Now |
DISTI #
MX-73251-1350
|
TME | 73251-1350 Min Qty: 1 | 0 |
|
$2.3300 / $3.3300 | RFQ |
DISTI #
732511350
|
Avnet Abacus | Conn SMA Receptacle 0 to 18GHz 50 Ohm Solder ST SMD Gold (Alt: 732511350) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
732511350
|
Avnet Abacus | Conn SMA Receptacle 0 to 18GHz 50 Ohm Solder ST SMD Gold (Alt: 732511350) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549808387002
|
Chip1Stop | Coaxial connector RoHS: Compliant pbFree: No | 15 |
|
$2.8900 / $3.2500 | Buy Now |