Part Details for 73230-5952 by Molex
Overview of 73230-5952 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73230-5952
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK9187
|
Newark | Casma Jack To Mcrf211.13Mml=5.91In |Molex 73230-5952 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2900 / $15.0200 | Buy Now |
DISTI #
0732305952
|
Avnet Americas | CASMA J STR BLKHD TO MCRF21 W/1.13MM - Bulk (Alt: 0732305952) Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0298 / $10.2507 | Buy Now |
DISTI #
538-73230-5952
|
Mouser Electronics | RF Cable Assemblies Str SMA Blkhd Jack to MCRF on 1.13mm cable, 150mm RoHS: Compliant | 0 |
|
$8.8200 / $13.3900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$7.2100 / $10.2000 | Buy Now | |
DISTI #
0732305952
|
Avnet Americas | CASMA J STR BLKHD TO MCRF21 W/1.13MM - Bulk (Alt: 0732305952) Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0298 / $10.2507 | Buy Now |
DISTI #
4305386
|
Farnell | CABLE ASSY, SMA BLKHD JK-R/A MCRF21 PLUG RoHS: Compliant Min Qty: 200 Lead time: 10 Weeks, 3 Days Container: Each | 0 |
|
$9.4431 | Buy Now |