Part Details for 732-8260-22T by TE Connectivity
Overview of 732-8260-22T by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 732-8260-22T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCH732-8260-22T
|
Heilind Electronics | 732-8260-22T | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCH732-8260-22T
|
Interstate Connecting Components | 732-8260-22T | 0 |
|
Buy Now |
Part Details for 732-8260-22T
732-8260-22T CAD Models
732-8260-22T Part Data Attributes:
|
732-8260-22T
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
732-8260-22T
TE Connectivity
Telecom and Datacom Connector, 20 Contact(s), Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Total Number of Contacts | 20 |