Part Details for 732-8260-22 by TE Connectivity
Overview of 732-8260-22 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 732-8260-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH3246
|
Newark | Rectangular Contact Insert, Rcpt, 20Pos, Product Range:Dmc-M Series, No. Of Contacts:20Contacts, No. Of Rows:4 Row, Gender:Receptacle, Rectangular Shell Size:-, Contact Gender:Socket, Contact Termination Type:Through Hole Rohs Compliant: Yes |Te Connectivity 732-8260-22 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.9700 | Buy Now |
DISTI #
732-8260-22-ND
|
DigiKey | 732-8260-22 Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.7570 | Buy Now |
DISTI #
571-732-8260-22
|
Mouser Electronics | Rectangular MIL Spec Connectors DMC-M PCB INS SKT #22 RoHS: Compliant | 169 |
|
$57.6600 | Buy Now |
DISTI #
DCH732-8260-22
|
Heilind Electronics | PCB MODULE WITH SKT CONTACTS STRAIGHT | Americas - 0 in Stock |
|
$48.0016 / $54.6480 | Buy Now |
DISTI #
732-8260-22
|
TTI | Rectangular MIL Spec Connectors DMC-M PCB INS SKT #22 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$55.3100 | Buy Now |
DISTI #
DCH732-8260-22
|
Interstate Connecting Components | PCB MODULE WITH SKT CONTACTS STRAIGHT | 0 |
|
$48.0016 / $54.6480 | Buy Now |
|
Master Electronics | 732-8260-22 RoHS: Compliant |
300 On Order |
|
$55.4000 / $57.3700 | Buy Now |
Part Details for 732-8260-22
732-8260-22 CAD Models
732-8260-22 Part Data Attributes:
|
732-8260-22
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
732-8260-22
TE Connectivity
Rack and Panel Connector, 20 Contact(s), Female, Solder Terminal, Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Shell Material | COMPOSITE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
Alternate Parts for 732-8260-22
This table gives cross-reference parts and alternative options found for 732-8260-22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 732-8260-22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIME2022SAC | Rack and Panel Connector, 20 Contact(s), Female, Crimp Terminal, Socket | Amphenol Corporation | 732-8260-22 vs SIME2022SAC |
MMD1S24-20R | Rack and Panel Connector, 20 Contact(s), Female, Solder Terminal, Socket | Vishay Intertechnologies | 732-8260-22 vs MMD1S24-20R |
SIMM2022SCC | Rack and Panel Connector, 20 Contact(s), Female, Crimp Terminal, Socket | Amphenol Corporation | 732-8260-22 vs SIMM2022SCC |
SIMM2022SDC | Rack and Panel Connector, 20 Contact(s), Female, Crimp Terminal, Socket | Amphenol Corporation | 732-8260-22 vs SIMM2022SDC |
A-20-S | 20 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOCKET | TE Connectivity | 732-8260-22 vs A-20-S |
C-20-S | CONNECTOR, 20 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOCKET | TE Connectivity / Deutsch | 732-8260-22 vs C-20-S |
MMD1BS22-20R | CONNECTOR, 20 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOLDER, SOCKET | Vishay Dale | 732-8260-22 vs MMD1BS22-20R |
AB-20-S | CONNECTOR, 20 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOCKET | TE Connectivity / Deutsch | 732-8260-22 vs AB-20-S |
MMS22G-20 | CONNECTOR, 20 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOLDER, SOCKET | Vishay Dale | 732-8260-22 vs MMS22G-20 |
C-20-S | 20 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOCKET | TE Connectivity | 732-8260-22 vs C-20-S |