Part Details for 732-8256-16 by TE Connectivity
Overview of 732-8256-16 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 732-8256-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH3242
|
Newark | Rectangular Contact Insert, Rcpt, 8Pos, Product Range:Dmc-M Series, No. Of Contacts:8Contacts, No. Of Rows:3 Row, Gender:Receptacle, Rectangular Shell Size:-, Contact Gender:Socket, Contact Termination Type:Through Hole Rohs Compliant: Yes |Te Connectivity 732-8256-16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$59.7800 | Buy Now |
DISTI #
732-8256-16-ND
|
DigiKey | 732-8256-16 Min Qty: 75 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.0437 | Buy Now |
DISTI #
571-732-8256-16
|
Mouser Electronics | Rectangular MIL Spec Connectors 732-8256-16 RoHS: Compliant | 0 |
|
$84.4400 | Order Now |
DISTI #
DCH732-8256-16
|
Heilind Electronics | Pcb Module With Skt Contacts R/A | Americas - 0 in Stock |
|
$72.7978 / $84.4228 | Buy Now |
DISTI #
DCH732-8256-16
|
Interstate Connecting Components | Pcb Module With Skt Contacts R/A | 0 |
|
$72.7978 / $84.4228 | Buy Now |
|
Master Electronics | 732-8256-16 RoHS: Compliant | 0 |
|
$62.2400 / $170.4800 | Buy Now |
Part Details for 732-8256-16
732-8256-16 CAD Models
732-8256-16 Part Data Attributes:
|
732-8256-16
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
732-8256-16
TE Connectivity
Rack and Panel Connector, 8 Contact(s), Female, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 13 A | |
Shell Material | COMPOSITE | |
Terminal Pitch | 4.62 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |