Part Details for 73131-5005 by Molex
Overview of 73131-5005 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 73131-5005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC1659
|
Newark | Bnc Vertical Pcb/Molex |Molex 73131-5005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0200 / $2.9000 | Buy Now |
DISTI #
538-73131-5005
|
Mouser Electronics | RF Connectors / Coaxial Connectors VERT JACK PCB bulkhead RoHS: Compliant | 23 |
|
$1.7300 / $3.2000 | Buy Now |
|
Onlinecomponents.com | Conn BNC F 50Ohm Solder ST Thru-Hole Gold Tray RoHS: Compliant | 0 |
|
$1.7000 / $2.9100 | Buy Now |
DISTI #
Molex 73131-5005
|
PEI Genesis | RF BNC Conn Board MT | 90 |
|
Buy Now |
Part Details for 73131-5005
73131-5005 CAD Models
73131-5005 Part Data Attributes
|
73131-5005
Molex
Buy Now
Datasheet
|
Compare Parts:
73131-5005
Molex
RF BNC Connector, Female, Board Mount, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | 75 OHM ALSO AVAILABLE | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulator Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 4 GHz | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.3 |