Part Details for 73106-6 by Pomona Electronics
Overview of 73106-6 by Pomona Electronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73106-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH8865
|
Newark | R/A Magnetic Probe W/4Mm Jack, 4A, Blue, Gender:Jack, Connector Mounting:Cable Mount, Current Rating:4A, Voltage Rating:1Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:Blue, Contact Material:Brass, Product Range:- Rohs Compliant: Yes |Pomona 73106-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.9900 | Buy Now |
DISTI #
39AH6491
|
Newark | Conn, Banana, Jack, 4A, Screw, Blu Rohs Compliant: Yes |Pomona 73106-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.2900 / $78.0600 | Buy Now |
DISTI #
501-73106-6-ND
|
DigiKey | R/A MAG PROBE/BLUE 6.6 MM Min Qty: 1 Lead time: 2 Weeks Container: Box |
28 In Stock |
|
$39.0876 / $39.5900 | Buy Now |
DISTI #
565-73106-6
|
Mouser Electronics | Contact Probes BLUE RT-ANG MAGNETIC PROBE w/4mm JACK RoHS: Compliant | 46 |
|
$39.0900 | Buy Now |
DISTI #
71839057
|
RS | Right-Angle Magnetic Probe, Blue | Pomona Electronics 73106-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$37.9200 / $39.0900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$40.4700 / $45.9900 | Buy Now | |
DISTI #
POM-73106-6
|
TME | Magnetic cap, 4A, blue, Socket size: 4mm, Plating: nickel plated Min Qty: 1 | 0 |
|
$41.2300 / $44.0700 | RFQ |
DISTI #
3257389
|
element14 Asia-Pacific | CONN, BANANA, JACK, 4A, SCREW, BLU RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$56.0968 | Buy Now |
DISTI #
3257389
|
Farnell | CONN, BANANA, JACK, 4A, SCREW, BLU RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$45.8128 / $51.3484 | Buy Now |
DISTI #
35683.1
|
TestEquity LLC | Pomona 73106-6 Probe, Right-Angle, Magnetic, 4mm Banana Jack, Blue, 73106 Series | 0 |
|
$45.9900 | Buy Now |