-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Board Mount, Solder Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M0359
|
Newark | Rf Coax Conn, Bnc, Jack, 75 Ohm, Panel, Connector Type:Bnc Coaxial, Connector Body Style:Right Angle Bulkhead Jack, Coaxial Termination:Through Hole Right Angle, Impedance:75Ohm, Coaxial Cable Types:-, Frequency Max:2Ghz Rohs Compliant: Yes |Molex 73101-0120 (Alternate Part Number: 800753680296 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$0.5920 | Buy Now |
DISTI #
538-73101-0120
|
Mouser Electronics | RF Connectors / Coaxial Connectors RA JACK PCB BHD ULPR 75 ohm RoHS: Compliant | 557 |
|
$2.1900 / $3.5300 | Buy Now |
|
Onlinecomponents.com | Conn BNC RCP 75Ohm Solder RA Thru-Hole Gold Tray RoHS: Compliant |
18373 Partner Stock |
|
$1.6600 / $2.0800 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 36 |
|
$1.6800 / $3.3600 | Buy Now |
|
Quest Components | 73101-0120 | 15 |
|
$2.0025 / $4.0050 | Buy Now |
|
Quest Components | 73101-0120 | 28 |
|
$2.2500 / $4.5000 | Buy Now |
|
Quest Components | 73101-0120 | 33 |
|
$3.8960 / $5.8440 | Buy Now |
DISTI #
73101-0120
|
TTI | RF Connectors / Coaxial Connectors RA JACK PCB BHD ULPR 75 ohm pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$2.1900 / $2.3500 | Buy Now |
DISTI #
MOL73101-0120
|
Interstate Connecting Components | BNC R/A PCB RECE. 75 OHM | 1096 On Order |
|
$1.9061 / $2.5209 | Buy Now |
DISTI #
Molex 73101-0120
|
PEI Genesis | RF BNC Conn 1 Cont Panel | 18373 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
73101-0120
Molex
Buy Now
Datasheet
|
Compare Parts:
73101-0120
Molex
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Board Mount, Solder Terminal, Locking, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.457 inch | |
Body Depth | 1.375 inch | |
Body Length | 0.577 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2100VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPROPYLENE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Terminal Length | 0.133 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |
This table gives cross-reference parts and alternative options found for 73101-0120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73101-0120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73101-0040 | RF BNC Connector, 1 Contact(s), Female, Panel Mount, Board Mount, Solder Terminal, Locking, Receptacle, | Molex | 73101-0120 vs 73101-0040 |