Part Details for 725-016-522-101 by EDAC Inc
Overview of 725-016-522-101 by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 725-016-522-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AJ2352
|
Newark | Connector |Edac 725-016-522-101 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5300 / $5.1100 | Buy Now |
DISTI #
151-725-016-522-101-ND
|
DigiKey | CONN EDGE SINGLE FML 16POS 0.100 Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8180 | Buy Now |
DISTI #
587-725-016-522-101
|
Mouser Electronics | Standard Card Edge Connectors Press-fit Card Edge Connector RoHS: Compliant | 0 |
|
$4.8500 / $6.6800 | Order Now |
|
Onlinecomponents.com | Press-fit Card Edge Connector - 16 Contacts - 0.100” (2.54mm) Pitch - Single Row - 0.062” (1.57mm) Thick PCB - Board Mount | 0 |
|
$2.0300 / $4.7800 | Buy Now |
Part Details for 725-016-522-101
725-016-522-101 CAD Models
725-016-522-101 Part Data Attributes:
|
725-016-522-101
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
725-016-522-101
EDAC Inc
Card Edge Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.35 inch | |
Body Depth | 0.55 inch | |
Body Length | 1.86 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1697VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.375 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |
Alternate Parts for 725-016-522-101
This table gives cross-reference parts and alternative options found for 725-016-522-101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 725-016-522-101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
725-016-541-101 | Card Edge Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, | EDAC Inc | 725-016-522-101 vs 725-016-541-101 |
833-016-523-112 | Card Edge Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole 0.128, Green Insulator, | EDAC Inc | 725-016-522-101 vs 833-016-523-112 |
833-016-558-608 | Card Edge Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, 0.156 inch Pitch, Solder Terminal, #4-40, Green Insulator, | EDAC Inc | 725-016-522-101 vs 833-016-558-608 |
379-016-544-108 | Card Edge Connector, 16 Contact(s), 1 Row(s), Female, 0.15 inch Pitch, Wire Wrap Terminal, #4-40 Unc, Black Insulator, | EDAC Inc | 725-016-522-101 vs 379-016-544-108 |
379-016-541-108 | Card Edge Connector, 16 Contact(s), 1 Row(s), Female, 0.15 inch Pitch, Wire Wrap Terminal, #4-40 Unc, Black Insulator, | EDAC Inc | 725-016-522-101 vs 379-016-541-108 |
833-016-523-603 | Card Edge Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole 0.116, Green Insulator, | EDAC Inc | 725-016-522-101 vs 833-016-523-603 |
833-016-521-607 | Card Edge Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, M3, Green Insulator, | EDAC Inc | 725-016-522-101 vs 833-016-521-607 |
833-016-523-102 | Card Edge Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole 0.128, Green Insulator, | EDAC Inc | 725-016-522-101 vs 833-016-523-102 |
379-016-541-103 | Card Edge Connector, 16 Contact(s), 1 Row(s), Female, 0.15 inch Pitch, Wire Wrap Terminal, Hole .116, Black Insulator, | EDAC Inc | 725-016-522-101 vs 379-016-541-103 |
833-016-559-608 | Card Edge Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, 0.156 inch Pitch, Solder Terminal, #4-40, Green Insulator, | EDAC Inc | 725-016-522-101 vs 833-016-559-608 |