Part Details for 71600-310LF by Amphenol Communications Solutions
Overview of 71600-310LF by Amphenol Communications Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71600-310LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K5009
|
Newark | Wire-Board Connector Receptacle 10 Position, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:10Contacts, Gender:Receptacle, Product Range:Quickie Series, Contact Termination Type:Idc/Idt, No. Of Rows:2Rows Rohs Compliant: Yes |Amphenol Communications Solutions 71600-310LF Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1569 |
|
$0.5550 / $0.6220 | Buy Now |
DISTI #
62K7178
|
Newark | Connector, Receptacle10Pos, 2Row, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:10Contacts, Connector Mounting:Cable Mount, Contact Material:Phosphor Bronzerohs Compliant: Yes |Amphenol Communications Solutions 71600-310LF Min Qty: 3672 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7670 | Buy Now |
DISTI #
609-3561-ND
|
DigiKey | CONN RCPT 10P IDC 28-30AWG GOLD Min Qty: 1 Lead time: 11 Weeks Container: Tube |
2972 In Stock |
|
$0.5351 / $1.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3672 Package Multiple: 34 Container: Tube | 0Tube |
|
$0.4690 | Buy Now |
|
Onlinecomponents.com | Conn IDC Connector RCP 10 POS 2.54mm IDT RA Side Entry Cable Mount Tube RoHS: Compliant |
3638 In Stock |
|
$0.4609 / $0.6690 | Buy Now |
DISTI #
1103961
|
element14 Asia-Pacific | SOCKET, IDC, WITH S/RELIEF, 10WAY RoHS: Compliant Min Qty: 10 Container: Each | 1569 |
|
$0.5516 / $0.6196 | Buy Now |
DISTI #
1103961
|
Farnell | SOCKET, IDC, WITH S/RELIEF, 10WAY RoHS: Compliant Min Qty: 10 Lead time: 27 Weeks, 1 Days Container: Each | 1569 |
|
$0.5260 / $0.6475 | Buy Now |
|
Master Electronics | Conn IDC Connector RCP 10 POS 2.54mm IDT RA Side Entry Cable Mount Tube RoHS: Compliant |
3638 In Stock |
|
$0.4609 / $0.6690 | Buy Now |
Part Details for 71600-310LF
71600-310LF CAD Models
71600-310LF Part Data Attributes:
|
71600-310LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
71600-310LF
Amphenol Communications Solutions
Quickie IDC Receptacle, Wire to Board connector -Double row - 10 Positions - 2.54 mm (0.1 in.)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.244 inch | |
Body Depth | 0.512 inch | |
Body Length | 0.676 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for 71600-310LF
This table gives cross-reference parts and alternative options found for 71600-310LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71600-310LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71602-310LF | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, LEAD FREE | Amphenol FCi | 71600-310LF vs 71602-310LF |