Part Details for 714150061 by TE Connectivity
Overview of 714150061 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 714150061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | FORCE GUIDED RELAY Power/Signal Relay, 1 Form A,b, DPST, Momentary, 0.14A (Coil), 5VDC (Coil), 700mW (Coil), 6A (Contact), DC Input, Random, AC Output, Panel Mount RoHS: Compliant | Europe - 495 |
|
RFQ |