Part Details for 7131287 (ALTERNATE: 7131287) by RS Pro
Overview of 7131287 (ALTERNATE: 7131287) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7131287 (ALTERNATE: 7131287)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72862220
|
RS | Thick Film Surface Mount Resistor 1206 Case 56Ohms 0.25W 200PPM/C | RS PRO 7131287 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 10000 |
|
$0.0070 | Buy Now |