-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular DC Power Connector, 2.5mm Dia,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC0722
|
Newark | Dc Power Jack, Shielded, Front Panel Mount, 2.5Mm Rohs Compliant: Yes |Switchcraft/conxall 712AFMS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 437 |
|
$3.2900 / $3.9600 | Buy Now |
DISTI #
SC3720-ND
|
DigiKey | DC POWER JACK, SHIELDED, FRONT P Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7396 In Stock |
|
$3.0625 / $4.9600 | Buy Now |
DISTI #
502-712AFMS
|
Mouser Electronics | DC Power Connectors DC Power Jack Shield Front Pnl Mnt 2.5mm RoHS: Compliant | 1997 |
|
$2.8600 / $4.3300 | Buy Now |
DISTI #
V99:2348_22521642
|
Arrow Electronics | Conn Power F 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | Americas - 66 |
|
$3.4500 / $3.7880 | Buy Now |
|
Onlinecomponents.com | Conn Power F 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port RoHS: Compliant |
1281 In Stock |
|
$2.6000 / $4.4600 | Buy Now |
DISTI #
58141413
|
Verical | Conn Power F 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 1820 | Americas - 1280 |
|
$3.4279 / $5.9073 | Buy Now |
DISTI #
67585811
|
Verical | Conn Power F 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 66 |
|
$3.4500 / $3.7880 | Buy Now |
DISTI #
58814313
|
Verical | Conn Power F 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port RoHS: Compliant Min Qty: 65 Package Multiple: 65 Date Code: 2035 | Americas - 65 |
|
$5.7019 | Buy Now |
DISTI #
712AFMS
|
TTI | DC Power Connectors DC Power Jack Shield Front Pnl Mnt 2.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 698 In Stock |
|
$2.6400 / $3.9900 | Buy Now |
DISTI #
000000000005745928
|
Sager | DC Power Connectors DC Power Jack Shield Front Pnl Mnt 2.5mm Min Qty: 1 | 1000 |
|
$3.6000 / $4.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
712AFMS
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
712AFMS
Switchcraft Conxall
Circular DC Power Connector, 2.5mm Dia,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Material | BRASS | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2.5 mm | |
Termination Type | SOLDER |