Part Details for 711-10-T2E by Ohmite Mfg Co
Overview of 711-10-T2E by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 711-10-T2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K9444
|
Newark | Model 711 Tap Switch 7A 125V/Box Rohs Compliant: Yes |Ohmite 711-10-T2E Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$250.9600 / $271.2000 | Buy Now |
DISTI #
711-10-T2E-ND
|
DigiKey | SWITCH ROTARY 10POS 7A 125V Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$323.2140 | Buy Now |
DISTI #
588-711-10-T2E
|
Mouser Electronics | Rotary Switches 10 TAPS 7A/125VAC 20VDC 2 IN TANDEM RoHS: Compliant | 0 |
|
$312.8400 / $323.2100 | Order Now |
DISTI #
70582552
|
RS | MODEL 711 TAP SWITCH 7A 125V | Ohmite 711-10-T2E RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$356.9300 / $397.3400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$240.2700 / $335.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$240.2700 / $335.5000 | Buy Now |
Part Details for 711-10-T2E
711-10-T2E CAD Models
711-10-T2E Part Data Attributes:
|
711-10-T2E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
711-10-T2E
Ohmite Mfg Co
Rotary Switch, 10 Positions, SP10T, Latched, 7A, 20VDC, Quick Connect Terminal, Shaft Type Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.25 | |
Actuator Type | SHAFT TYPE | |
Body Height | 45.2 mm | |
Body Length or Diameter | 39.6 mm | |
Contact (AC) Max Rating R Load | 7A@125VAC | |
Contact Current(AC)-Max | 7 A | |
Contact Current(DC)-Max | 7 A | |
Contact (DC) Max Rating R Load | 7A@20VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 20 V | |
Indexing Angle | 270 deg | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | 2 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP10T | |
Switch Type | ROTARY SWITCH | |
Termination Type | QUICK CONNECT |