Part Details for 7105K12A2RE7 by C&K
Overview of 7105K12A2RE7 by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7105K12A2RE7
7105K12A2RE7 CAD Models
7105K12A2RE7 Part Data Attributes:
|
7105K12A2RE7
C&K
Buy Now
Datasheet
|
Compare Parts:
7105K12A2RE7
C&K
TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Color | BLUE | |
Actuator Finish | CHROME | |
Actuator Length | 0.732 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 6.858 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.26 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Length | 0.125 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 7105K12A2RE7
This table gives cross-reference parts and alternative options found for 7105K12A2RE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7105K12A2RE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7105L41D8A4QE3 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 7105K12A2RE7 vs 7105L41D8A4QE3 |
7105L1Y3ASES | TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 7105K12A2RE7 vs 7105L1Y3ASES |
7105MPY1AGES | TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 7105K12A2RE7 vs 7105MPY1AGES |
7105MPD9A3RE22 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 7105K12A2RE7 vs 7105MPD9A3RE22 |
7105LDA4RES2 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 7105K12A2RE7 vs 7105LDA4RES2 |
7105MD8A3SE2 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 7105K12A2RE7 vs 7105MD8A3SE2 |
7105L2H3A3RES | TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 7105K12A2RE7 vs 7105L2H3A3RES |
7105LY9A2QE | TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 7105K12A2RE7 vs 7105LY9A2QE |
7105P3DA3GE2 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 7105K12A2RE7 vs 7105P3DA3GE2 |
7105LY3A2QE2 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 7105K12A2RE7 vs 7105LY3A2QE2 |