Part Details for 7101SYZQES by C&K
Overview of 7101SYZQES by C&K
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 7101SYZQES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AH5183
|
Newark | Toggle Switch, Spdt, 5A, 120Vac, Panel, Switch Operation:On-None-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:7000 Series, Switch Mounting:Panel Mount, Contact Current Max:5A, Contact Voltage Dc Nom:28Vrohs Compliant: Yes |C&k Components 7101SYZQES Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 340 |
|
$7.2400 / $7.7600 | Buy Now |
DISTI #
40M5143
|
Newark | Toggle |C&k Components 7101SYZQES Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 228 |
|
$6.0400 / $7.6200 | Buy Now |
DISTI #
CKN11157-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 120V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
86 In Stock |
|
$9.5356 / $11.6200 | Buy Now |
DISTI #
2266-7101SYZQES-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 120V Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT | Limited Supply - Call |
|
$7.6700 | Buy Now |
DISTI #
611-7101SYZQES
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 92 |
|
$7.0400 / $9.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$7.2400 | Buy Now |
DISTI #
36264844
|
Verical | Switch Toggle ON None ON SPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads Medical Bulk Min Qty: 10 Package Multiple: 1 | Americas - 228 |
|
$6.7900 | Buy Now |
DISTI #
C&K Components 7101SYZQES
|
PEI Genesis | Toggle Switch, SPDT | 228 |
|
Buy Now | |
DISTI #
000000000001166100
|
Sager | Toggle Switches Toggle Min Qty: 100 | 0 |
|
$7.2300 / $7.7500 | Buy Now |
Part Details for 7101SYZQES
7101SYZQES CAD Models
7101SYZQES Part Data Attributes:
|
7101SYZQES
C&K
Buy Now
Datasheet
|
Compare Parts:
7101SYZQES
C&K
TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,SOLDER TERMINAL,TOGGLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 20 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.42 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |
Alternate Parts for 7101SYZQES
This table gives cross-reference parts and alternative options found for 7101SYZQES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7101SYZQES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7101SPDZQIS2 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,SOLDER TERMINAL,TOGGLE | C&K | 7101SYZQES vs 7101SPDZQIS2 |
7101SY3ZQE22 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,SOLDER TERMINAL,TOGGLE | C&K | 7101SYZQES vs 7101SY3ZQE22 |
7101SDZQI22 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,SOLDER TERMINAL,TOGGLE | C&K | 7101SYZQES vs 7101SDZQI22 |
7101SD8ZQES | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,SOLDER TERMINAL,TOGGLE | C&K | 7101SYZQES vs 7101SD8ZQES |
7101SD9ZQES | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,SOLDER TERMINAL,TOGGLE | C&K | 7101SYZQES vs 7101SD9ZQES |
7101SD9ZQIS | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,SOLDER TERMINAL,TOGGLE | C&K | 7101SYZQES vs 7101SD9ZQIS |
7101SY3ZQIS | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,SOLDER TERMINAL,TOGGLE | C&K | 7101SYZQES vs 7101SY3ZQIS |
7101SPD9ZQE2 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,SOLDER TERMINAL,TOGGLE | C&K | 7101SYZQES vs 7101SPD9ZQE2 |
7101SD8ZQIS | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,SOLDER TERMINAL,TOGGLE | C&K | 7101SYZQES vs 7101SD8ZQIS |
7101SY3ZQES | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,SOLDER TERMINAL,TOGGLE | C&K | 7101SYZQES vs 7101SY3ZQES |