Part Details for 7101SYCQE by Littelfuse Inc
Overview of 7101SYCQE by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7101SYCQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .420" Actuator - PCB Pin - 1/4-40 Bushing - Epoxy Seal RoHS: Compliant |
2985 In Stock 2500 On Order |
|
$5.4200 / $7.3000 | Buy Now |
DISTI #
76480604
|
Verical | Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Medical Bulk Min Qty: 5 Package Multiple: 1 | Americas - 50 |
|
$6.3625 | Buy Now |
|
Master Electronics | Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .420" Actuator - PCB Pin - 1/4-40 Bushing - Epoxy Seal RoHS: Compliant |
2985 In Stock 2500 On Order |
|
$5.4200 / $7.3000 | Buy Now |