Part Details for 7101SHCGES by C&K
Overview of 7101SHCGES by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 7101SHCGES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ6173
|
Newark | Toggle Switches Toggle |C&k Components 7101SHCGES Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$10.4200 | Buy Now |
DISTI #
36AH5016
|
Newark | Toggle |C&k Components 7101SHCGES Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0200 / $10.8400 | Buy Now |
DISTI #
611-7101SHCGES
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 0 |
|
$9.1100 | Order Now |
DISTI #
C&K Components 7101SHCGES
|
PEI Genesis | Toggle Switch, SPDT | 38 |
|
Buy Now | |
DISTI #
000000000003165958
|
Sager | Toggle Switches Toggle | 0 |
|
Buy Now |
Part Details for 7101SHCGES
7101SHCGES CAD Models
7101SHCGES Part Data Attributes
|
7101SHCGES
C&K
Buy Now
Datasheet
|
Compare Parts:
7101SHCGES
C&K
TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 20 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.42 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Bushing Length | 0.296 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.189 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |