Part Details for 7101K2ZQEG by C&K
Overview of 7101K2ZQEG by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7101K2ZQEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH9382
|
Newark | Toggle Switch, Spdt, 5A, 120Vac, Panel, Switch Operation:On-None-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:7000 Series, Switch Mounting:Panel Mount, Contact Current Max:5A, Contact Voltage Dc Nom:28Vrohs Compliant: Yes |C&k Components 7101K2ZQEG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$13.7200 / $19.1000 | Buy Now |
DISTI #
108-7101K2ZQEG-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 120V Min Qty: 1 Lead time: 16 Weeks Container: Bag |
22 In Stock |
|
$9.7012 / $15.9100 | Buy Now |
DISTI #
611-7101K2ZQEG
|
Mouser Electronics | Toggle Switches 0.4VA 20VAC/DC SPDT ON-NONE-ON Sldr Lug RoHS: Compliant | 4 |
|
$10.8100 / $15.9100 | Buy Now |
DISTI #
72106383
|
RS | Toggle Switch, 7000 Series, SPDT, ON-NONE-ON, .704 Locking, 5A, 120VAC, Solder | C&K 7101K2ZQEG RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$11.2800 / $11.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$12.1800 | Buy Now |
DISTI #
000000000006380695
|
Sager | Toggle Switches 0.4VA 20VAC/DC SPDT ON-NONE-ON Sldr Lug Min Qty: 100 | 0 |
|
$10.3500 / $10.7800 | Buy Now |