Part Details for 7100044232 by 3M Electronics
Overview of 7100044232 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100044232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 2020-24A-CP MASKING TAPE 24MM X 55M, Catalog ID:Scotch Masking Tape 2020-24A-CP, .94 in x 60.1 yd(24 mm x 55 m) 9 rolls/pack, 4 packs/case, UPC:'00021200410819 RoHS: Compliant Min Qty: 4 Package Multiple: 4 | 0 |
|
$12.5200 | Buy Now |