Part Details for 7100007208 by 3M Interconnect
Overview of 7100007208 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100007208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100007208
|
Avnet Americas | Conn SCSI RCP 26 POS 0.64mm Solder RA SMD 26 Terminal 1 Port - Bulk (Alt: 7100007208) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 162 |
|
$9.4308 / $10.7342 | Buy Now |
DISTI #
12226-8250-00FR
|
TTI | D-Sub Micro-D Connectors 0.8mm 26P R/A RECEPT SMT 30u GOLD RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tray |
Americas - 2000 In Stock |
|
$9.5200 / $9.7100 | Buy Now |
DISTI #
7100007208
|
Avnet Americas | Conn SCSI RCP 26 POS 0.64mm Solder RA SMD 26 Terminal 1 Port - Bulk (Alt: 7100007208) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 162 |
|
$9.4308 / $10.7342 | Buy Now |