Part Details for 710-01000 HELATAPE ALLROUND1500 by HellermannTyton
Overview of 710-01000 HELATAPE ALLROUND1500 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 710-01000 HELATAPE ALLROUND1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HTAPE-AR1500-51GY
|
TME | Tape: duct, W: 51mm, L: 46mm, Thk: 0.15mm, grey, rubber, -10÷90°C, 150% Min Qty: 1 | 0 |
|
$8.3500 / $10.1400 | RFQ |