Part Details for 709155001615004 by Kyocera AVX Components
Overview of 709155001615004 by Kyocera AVX Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 709155001615004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH2571
|
Newark | Contact, Low Profile, 3A, Smt, Product Range:70-9155 Series, Contact Gender:-, Contact Termination Type:Surface Mount, For Use With:Single Compression Board To Board Connectors, Wire Size Awg Max:-, Wire Size Awg Min:- Rohs Compliant: Yes |Avx Interconnect 709155001615004 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 426 |
|
$0.2000 / $0.2290 | Buy Now |
DISTI #
478-8742-1-ND
|
DigiKey | CONN SPRING BATTERY 1POS SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6554 In Stock |
|
$0.1138 / $0.3200 | Buy Now |
DISTI #
709155001615004
|
Avnet Americas | Contact Solder ST SMD T/R - Tape and Reel (Alt: 709155001615004) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.1542 | Buy Now |
DISTI #
581-709155001615004
|
Mouser Electronics | Lighting Connectors Single Contact 1.5mm Height RoHS: Compliant | 3160 |
|
$0.1130 / $0.3200 | Buy Now |
DISTI #
E02:0323_08004710
|
Arrow Electronics | Contact Solder ST SMD T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2325 | Europe - 27000 |
|
$0.1038 / $0.1249 | Buy Now |
|
Future Electronics | 1 Position Surface Mount Spring Battery Contact Connector RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.1160 / $0.1240 | Buy Now |
|
Quest Components | 15 |
|
$0.4200 / $0.8400 | Buy Now | |
DISTI #
70-9155-001-615-004
|
TTI | Board to Board & Mezzanine Connectors BATTERY CONN CONTACT RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.1040 / $0.1150 | Buy Now |
DISTI #
709155001615004.
|
TTI | Board to Board & Mezzanine Connectors BATTERY CONN CONTACT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | Americas - 0 |
|
Buy Now | |
DISTI #
709155001615004
|
Avnet Americas | Contact Solder ST SMD T/R - Tape and Reel (Alt: 709155001615004) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.1542 | Buy Now |
Part Details for 709155001615004
709155001615004 CAD Models
709155001615004 Part Data Attributes:
|
709155001615004
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
709155001615004
Kyocera AVX Components
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.106 inch | |
Body Depth | 0.049 inch | |
Body Length | 0.472 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | BELLOWED TYPE | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 10 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |