Part Details for 709155001610004 by Kyocera AVX Components
Overview of 709155001610004 by Kyocera AVX Components
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 709155001610004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4147
|
Newark | Contact, 3A, Solder, Connector Rohs Compliant: Yes |Kyocera Avx 709155001610004 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.1470 / $0.1620 | Buy Now |
DISTI #
37AJ9203
|
Newark | Contact, Compression, Smt, B-To-B Conn, Product Range:-, Contact Gender:-, Contact Termination Type:Surface Mount, For Use With:Single Compression Board To Board Connectors, Wire Size Awg Max:-, Wire Size Awg Min:-, Current Rohs Compliant: Yes |AVX INTERCONNECT 709155001610004 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1680 / $0.2890 | Buy Now |
DISTI #
06X9588
|
Newark | Contact, Pin, Smt, Board-To-Board Conn, Product Range:70-9155 Series, Contact Gender:-, Contact Termination Type:Solder, For Use With:Single Compression Board To Board Connectors, Wire Size Awg Max:-, Wire Size Awg Min:- Rohs Compliant: Yes |Avx Interconnect 709155001610004 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1360 | Buy Now |
DISTI #
478-8741-1-ND
|
DigiKey | CONN SPRING BATTERY 1POS SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
712 In Stock |
|
$0.1138 / $0.3200 | Buy Now |
DISTI #
709155001610004
|
Avnet Americas | Contact Solder ST SMD T/R - Tape and Reel (Alt: 709155001610004) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1542 | Buy Now |
DISTI #
581-709155001610004
|
Mouser Electronics | Lighting Connectors Single Contact 1.0mm Height RoHS: Compliant | 0 |
|
$0.1130 / $0.3200 | Order Now |
DISTI #
V72:2272_10660646
|
Arrow Electronics | Contact Solder ST SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2315 Container: Cut Strips | Americas - 4410 |
|
$0.1323 / $0.3124 | Buy Now |
DISTI #
V36:1790_10660646
|
Arrow Electronics | Contact Solder ST SMD T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2324 | Americas - 3000 |
|
$0.1127 / $0.1310 | Buy Now |
|
Future Electronics | Battery Connector Contact Solder ST SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1140 / $0.1220 | Buy Now |
DISTI #
709155001610004
|
TTI | Lighting Connectors Single Contact 1.0mm Height RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 12000 In Stock |
|
$0.1130 / $0.1300 | Buy Now |
Part Details for 709155001610004
709155001610004 CAD Models
709155001610004 Part Data Attributes:
|
709155001610004
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
709155001610004
Kyocera AVX Components
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.106 inch | |
Body Depth | 0.03 inch | |
Body Length | 0.472 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | BELLOWED TYPE | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 10 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |