Part Details for 709150001050006 by Kyocera AVX Components
Overview of 709150001050006 by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 709150001050006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X0354
|
Newark | Contact, Pogo Pin, Surface Mount, Product Range:70-9150 Series, Contact Gender:Pin, Contact Termination Type:Surface Mount, For Use With:Avx 70-9150 Series Board To Board Connectors, Wire Size Awg Max:-, Wire Size Awg Min:-, Current Rohs Compliant: Yes |Kyocera Avx 709150001050006 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5800 / $1.9900 | Buy Now |
DISTI #
83X8502
|
Newark | Contact, Pogo Pin, Surface Mount, Product Range:70-9150 Series, Contact Gender:Pin, Contact Termination Type:Surface Mount, For Use With:Avx 70-9150 Series Board To Board Connectors, Wire Size Awg Max:-, Wire Size Awg Min:-, Current Rohs Compliant: Yes |Kyocera Avx 709150001050006 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.0300 / $1.1300 | Buy Now |
DISTI #
478-12897-1-ND
|
DigiKey | CONTACT SPRING LOADED SMD GOLD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2997 In Stock |
|
$0.8797 / $1.8300 | Buy Now |
DISTI #
709150001050006
|
Avnet Americas | Contact PIN Solder ST SMD T/R - Tape and Reel (Alt: 709150001050006) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.1915 | Buy Now |
DISTI #
581-709150001050006
|
Mouser Electronics | Contact Probes Pogo Pin 5.0mm RoHS: Compliant | 401 |
|
$0.8820 / $1.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8430 | Buy Now |
DISTI #
709150001050006
|
TTI | Contact Probes Pogo Pin 5.0mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.8500 / $0.9900 | Buy Now |
DISTI #
709150001050006
|
Avnet Americas | Contact PIN Solder ST SMD T/R - Tape and Reel (Alt: 709150001050006) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.1915 | Buy Now |
DISTI #
709150001050006
|
Avnet Abacus | Contact PIN Solder ST SMD T/R (Alt: 709150001050006) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2429951
|
element14 Asia-Pacific | CONTACT, POGO PIN, SURFACE MOUNT RoHS: Compliant Min Qty: 1 Container: Cut Tape | 60 |
|
$1.2272 / $1.8851 | Buy Now |
Part Details for 709150001050006
709150001050006 CAD Models
709150001050006 Part Data Attributes:
|
709150001050006
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
709150001050006
Kyocera AVX Components
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Rated Current | 1 A | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |