Part Details for 703-0069 by SPC Multicomp
Overview of 703-0069 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 703-0069
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R2208
|
Newark | Led, Red, 0.8Mm X 1Mm, 300Mcd, 625Nm, Led Color:Red, Led Mounting:Smd, Bulb Size:0.8Mm X 1Mm, Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:625Nm, Luminous Intensity:300Mcd, Viewing Angle:130°, Lens Shape:Rectangular Rohs Compliant: Yes |Multicomp Pro 703-0069 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2410 / $0.4480 | Buy Now |