-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-70246-5001
|
Mouser Electronics | Headers & Wire Housings 2.54mm CGrid Hdr Shr d /Slt .38AuLF 50Ckt RoHS: Compliant | 2859 |
|
$2.8000 / $5.1700 | Buy Now |
DISTI #
71463266
|
RS | 2.54mm CGrid Hdr Shrd /Slt .38AuLF 50Ckt | Molex Incorporated 70246-5001 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0500 / $5.0900 | RFQ |
|
Onlinecomponents.com | Conn Shrouded Header HDR 50 POS 2.54mm Solder ST Thru-Hole C-Grid® Tray RoHS: Compliant |
480 Partner Stock |
|
$3.0400 / $3.6200 | Buy Now |
|
Bristol Electronics | 1923 |
|
RFQ | ||
|
Quest Components | 1536 |
|
$3.5520 / $7.1040 | Buy Now | |
|
Quest Components | 182 |
|
$4.3808 / $7.1040 | Buy Now | |
DISTI #
4238342
|
Farnell | CONN, HEADER, 50POS, 2ROW, 2.54MM, TH RoHS: Compliant Min Qty: 25 Lead time: 1 Weeks, 2 Days Container: Each | 275 |
|
$3.6493 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 50 POS 2.54mm Solder ST Thru-Hole C-Grid® Tray RoHS: Compliant |
480 Partner Stock |
|
$3.0400 / $3.6200 | Buy Now |
DISTI #
10195502
|
TestEquity LLC | Molex 70246-5001 2.54mm Pitch C-Grid Header, Low Profile, Dual Row, Vertical, Shrouded, 50 Circuits, 0.38um Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating | 480 |
|
$3.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
70246-5001
Molex
Buy Now
Datasheet
|
Compare Parts:
70246-5001
Molex
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Body Breadth | 0.35 inch | |
Body Depth | 0.365 inch | |
Body Length | 2.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 900VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 12000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 70246-5001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70246-5001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70246-5021 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 70246-5001 vs 70246-5021 |