Part Details for 702-3728-01-03-00 by Cambion Electronics Ltd
Overview of 702-3728-01-03-00 by Cambion Electronics Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 702-3728-01-03-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13F3188
|
Newark | Dip Socket, 16 Position, Through Hole, No. Of Contacts:16Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:702-3728 Series, Row Pitch:7.62Mm, Contact Material:Phosphor Bronze, Convert To:16-Pin Dip Rohs Compliant: Yes |Cambion 702-3728-01-03-00 Min Qty: 19 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bisco Industries | 200 |
|
Buy Now | ||
DISTI #
66971150
|
Verical | Conn DIP Socket SKT 16 POS 2.54mm ST Thru-Hole Min Qty: 2 Package Multiple: 1 | Americas - 200 |
|
$16.1725 / $53.9972 | Buy Now |
Part Details for 702-3728-01-03-00
702-3728-01-03-00 CAD Models
702-3728-01-03-00 Part Data Attributes
|
702-3728-01-03-00
Cambion Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
702-3728-01-03-00
Cambion Electronics Ltd
IC Socket, DIP16, 16 Contact(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMBION ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP16 | |
Housing Material | GLASS EPOXY | |
Number of Contacts | 16 |