Part Details for 7014-12341-2140750 by Murrelektronik GmbH
Overview of 7014-12341-2140750 by Murrelektronik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7014-12341-2140750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74705013
|
RS | Cordset, M12, Female 90 deg. with cable F+B, PVC 4x0.34 gy UL/CSA 7.5m | Murrelektronik 7014-12341-2140750 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 3 |
|
$31.8400 / $35.3800 | Buy Now |
DISTI #
7014-12341-2140750
|
TME | Connection lead, M12, PIN: 4, angled, 7.5m, plug, 250VAC, -25÷80°C Min Qty: 1 | 0 |
|
$14.4800 / $16.3600 | RFQ |
Part Details for 7014-12341-2140750
7014-12341-2140750 CAD Models
7014-12341-2140750 Part Data Attributes:
|
7014-12341-2140750
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7014-12341-2140750
Murrelektronik GmbH
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | compliant | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |